- Home ›
- All Products›
- 10901014
Description
+
This is a 1W unregulated SMD DC/DC converter that provides a single 5V output from a nominal 5V input.
Search Keywords: 10901014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10901014
-
Alias/AKA:R1S-2424/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
5
$9.90
40
$8.62
80
$8.54
120
$8.50
280
$8.48
520
$8.46
1,000 +
$8.43
Click for Quote
Log in
to unlock special pricing