- Home ›
- All Products›
- 10900998
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - 8 Lead SMD
Search Keywords: 10900998
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900998
-
Alias/AKA:R1S-2412/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
65
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
5
$7.22
40
$6.92
80
$6.82
120
$6.76
280
$6.63
520
$6.54
1,000 +
$6.45
Click for Quote
Log in
to unlock special pricing