- Home ›
- All Products›
- 10900989
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 9VDC - 8 Lead SMD
Search Keywords: 10900989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900989
-
Alias/AKA:R1S-2409
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
Minimum Order Quantity:
40
Order Increment:
40
20 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
40
$6.71
80
$6.46
120
$6.31
280
$6.00
520
$5.78
1,000
$5.54
2,520
$5.25
5,000 +
$5.24
Click for Quote
Log in
to unlock special pricing