- Home ›
- All Products›
- 10900846
Description
+
Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: 12VDC - 3kV Isolation - Short Circuit Protection - 12 Lead SMD
Search Keywords: 10900846
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900846
-
Alias/AKA:R1S12-2412/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$12.38
33
$11.22
66
$10.72
132
$10.26
264
$9.83
528
$9.58
1,023 +
$9.45
Click for Quote
Log in
to unlock special pricing