- Home ›
- All Products›
- 10900821
Description
+
The 10900821 is a 1W unregulated SMD DC/DC converter with a 5VDC input and a 5VDC single output.
Search Keywords: 10900821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900821
-
Alias/AKA:R1S-1224
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
120
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$7.04
80
$6.87
120
$6.74
280
$6.58
520
$6.53
1,000
$6.51
2,520 +
$6.50
Click for Quote
Log in
to unlock special pricing