- Home ›
- All Products›
- 10900766
Description
+
The 10900766 is a 1W, single-output, unregulated SMD DC/DC converter that converts a nominal 5VDC input to a 5VDC output.
Search Keywords: 10900766
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900766
-
Alias/AKA:R1S-1215/H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
5
$9.03
40
$8.19
80
$7.82
120
$7.59
280
$7.18
520
$6.99
1,000 +
$6.89
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments