- Home ›
- All Products›
- 10900700
Description
+
Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: 5VDC - 8 Lead SMD - Tape&Reel
Search Keywords: 10900700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900700
-
Alias/AKA:R1S-1205-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
77
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$7.22
100
$6.90
250
$6.33
500
$6.31
1,000
$6.16
2,500 +
$5.93
Click for Quote
Log in
to unlock special pricing