- Home ›
- All Products›
- 10900607
Description
+
The 10900607 is a 1W, single-output, unregulated SMD DC/DC converter that provides a 5V output from a nominal 5V input.
Search Keywords: 10900607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900607
-
Alias/AKA:R1S-0509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
40
$5.39
80
$5.27
120
$5.19
280
$5.05
520
$5.04
1,000
$4.99
2,520
$4.90
5,000 +
$4.88
Click for Quote
Log in
to unlock special pricing