- Home ›
- All Products›
- 10900606
Description
+
1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
Search Keywords: 10900606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900606
-
Alias/AKA:R1S-0505-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
486
Ships today, if you order in
Minimum Order Quantity:
50
20 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
50
$6.25
100
$6.13
250
$6.07
500
$6.01
1,000
$6.00
2,500 +
$5.98
Click for Quote
Log in
to unlock special pricing