- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10900601
Description
+
1W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg
Search Keywords: 10900601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900601
-
Alias/AKA:R1S-0505/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,270
Ships today, if you order in
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$9.48
40
$8.19
80
$8.02
120
$8.00
280
$7.98
520
$7.96
1,000 +
$7.94
Click for Quote
Log in
to unlock special pricing