- Home ›
- All Products›
- 10900498
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: (+/-) 3.3VDC - 3kV Isolation - Short Circuit Protection - 10 Lead SMD
Search Keywords: 10900498
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900498
-
Alias/AKA:R1D-153.3/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
You may purchase all in-stock quantity of 16
Stock lot only:
16
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$9.614
33
$8.740
66
$8.490
132
$8.230
264
$7.980
528
$7.720
1,023
$7.480
2,508 +
$7.280
Click for Quote
Log in
to unlock special pricing