- Home ›
- All Products›
- 10900464
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 15VDC (+/-) 10% - Output: (+/-) 9VDC - 10 Lead SMD
Search Keywords: 10900464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900464
-
Alias/AKA:R1D-1509
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
33
$7.57
66
$7.23
132
$7.02
264
$6.64
528
$6.46
1,023
$6.45
2,508 +
$6.21
Click for Quote
Log in
to unlock special pricing