- Home ›
- All Products›
- 10900369
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 24VDC (+/-) 10% - Output: (+/-) 12VDC - 3kV Isolation - Short Circuit Protection - 12 Lead SMD
Search Keywords: 10900369
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900369
-
Alias/AKA:R1D12-2412/HP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$13.04
33
$11.81
66
$11.28
132
$10.80
264
$10.35
528
$10.08
1,023 +
$9.95
Click for Quote
Log in
to unlock special pricing