- Home ›
- All Products›
- 10900288
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 12VDC (+/-) 10% - Output: (+/-) 15VDC - 10 Lead SMD
Search Keywords: 10900288
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900288
-
Alias/AKA:R1D-1215
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
You may purchase all in-stock quantity of 12
Stock lot only:
12
Minimum Order Quantity:
33
Order Increment:
33
20 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$9.746
33
$8.860
66
$8.320
132
$8.140
264
$7.880
528
$7.860
1,023
$7.840
2,508 +
$7.820
Click for Quote
Log in
to unlock special pricing