- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10900024
Description
+
The 10900024 is an unregulated, 1W SMD DC/DC converter from the R1S series that provides a single 24V output from various DC inputs.
Search Keywords: 10900024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900024
-
Alias/AKA:R1D-0515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
33
$8.37
66
$7.79
132
$7.52
264
$7.21
528
$7.18
1,023
$7.16
2,508 +
$7.14
Click for Quote
Log in
to unlock special pricing