- Home ›
- All Products›
- 10900000
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 5VDC - 10 Lead SMD
Search Keywords: 10900000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10900000
-
Alias/AKA:R1D-0505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
33
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Can Ship immediately
Minimum Order Quantity:
33
Order Increment:
33
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
33
$7.46
66
$7.19
132
$7.00
264
$6.92
528
$6.90
1,023
$6.88
2,508 +
$6.87
Click for Quote
Log in
to unlock special pricing