- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020269
Description
+
DC-DC Converter - 20W - ±12 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: 10020269
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020269
-
Alias/AKA:REC20K-2412DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
18
$17.03
36
$16.52
54
$16.04
108
$15.16
252
$14.76
504
$14.57
1,008 +
$14.19
Click for Quote
Log in
to unlock special pricing