- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020233
Description
+
A 10W regulated DC-DC converter with a wide 18-75VDC input range and a dual ±12VDC output in a 1"x1" package.
Search Keywords: 10020233
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020233
-
Alias/AKA:REC10K-2415DAW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
Minimum Order Quantity:
18
Order Increment:
18
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
18
$11.66
36
$11.43
54
$11.11
108
$10.04
252
$9.68
504
$9.53
1,008 +
$9.48
Click for Quote
Log in
to unlock special pricing