- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020219
Description
+
DC-DC Converter - 10W - 3.3 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: 10020219
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020219
-
Alias/AKA:REC10K-243.3SAW/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18
Order Increment:
18
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
18
$11.38
36
$10.87
54
$10.84
108
$10.40
252
$9.97
504
$9.71
1,008 +
$9.58
Click for Quote
Log in
to unlock special pricing