- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020217
Description
+
1W DC-DC Converter - 5VDC - Input: 3 to 5.5VDC - 5 x 4 x 1.18mm SMD - Bulk
Search Keywords: 10020217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020217
-
Alias/AKA:R05C1TF05S-CT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
10
$2.11
100
$1.89
250
$1.84
500
$1.80
1,000
$1.77
2,500
$1.75
5,000
$1.72
7,500 +
$1.71
Click for Quote
Log in
to unlock special pricing