- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020214
Description
+
DC-DC Converter - 30W - 9 VDC Isolated Output - Input: 9 to 36 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: 10020214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020214
-
Alias/AKA:REC30K-2409SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$24.74
5
$23.15
18
$21.42
36
$20.80
54
$20.50
108
$19.66
252 +
$19.13
Click for Quote
Log in
to unlock special pricing