- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020207
Description
+
DC-DC Converter - 30W - 5 VDC Isolated Output - Input: 36 to 75 VDC - ON/OFF Control Pin - 1x1 inch Through Hole Package
Search Keywords: 10020207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020207
-
Alias/AKA:REC30K-4805S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
1
$22.48
5
$21.03
18
$20.06
36
$19.46
108
$17.86
252
$17.39
504 +
$17.16
Click for Quote
Log in
to unlock special pricing