- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020182
Description
+
DC-DC Converter - 3W - 15 VDC - Input: 9 to 36 VDC - 3kV Isolation - SIP8 Package
Search Keywords: 10020182
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020182
-
Alias/AKA:RS3K-2415SZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
22
$7.12
44
$6.83
110
$6.69
264
$6.60
506
$6.59
1,012
$6.57
2,508
$6.55
5,016 +
$6.53
Click for Quote
Log in
to unlock special pricing