- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020181
Description
+
The 10020181 is a 3W isolated DC/DC converter with a 9-36VDC input range and a regulated ±12VDC dual output in a SIP8 package.
Search Keywords: 10020181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020181
-
Alias/AKA:RS3K-2412SZ/H3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
22
$6.36
44
$6.24
110
$6.11
264
$6.08
506
$6.05
1,012
$6.02
2,508 +
$5.99
Click for Quote
Log in
to unlock special pricing