- Home ›
- All Products›
- 10020098
Description
+
R2M Series 2 W Single Output 5 V 0.4 A Isolated DC/DC Converter - DIP-8
Search Keywords: 10020098
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020098
-
Alias/AKA:R2M-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$29.79
5
$27.19
20
$25.03
40
$24.97
60
$24.90
100
$24.11
260 +
$22.68
Click for Quote
Log in
to unlock special pricing