- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10020011
Description
+
The 10020011 is a 30W regulated DC-DC converter with a 36-72VDC input range and a single, isolated 5VDC output.
Search Keywords: 10020011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10020011
-
Alias/AKA:REC30K-2412DZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
18
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Ships today, if you order in
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$18.51
5
$17.87
18
$17.18
36
$16.93
54
$16.81
108
$16.47
252 +
$16.26
Click for Quote
Log in
to unlock special pricing