- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10019985
Description
+
Dual Output DC/DC-Converter - 3W - Input: 10.8V to 13.2V - Output: +20/-05V - SMD DIP16 - 5.2kV - Unregulated
Search Keywords: 10019985
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019985
-
Alias/AKA:RA3-122005D/SMD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
16
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Minimum Order Quantity:
16
Order Increment:
16
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
16
$13.21
32
$12.62
64
$12.25
112
$12.08
256
$11.59
512
$11.27
1,008 +
$11.13
Click for Quote
Log in
to unlock special pricing