- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10019923
Description
+
DC-DC Converter - 0.5W - Output: 3.3 or 5V Selectable - Input: 4.5-5.5V - 16 Lead SMD - 5kVAC Isolation - Tape&Reel
Search Keywords: 10019923
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019923
-
Alias/AKA:R05CT05S-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
170
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
50
$9.12
100
$8.85
250
$8.83
500
$8.74
1,000
$8.72
2,500 +
$8.70
Click for Quote
Log in
to unlock special pricing