- Home ›
- All Products›
- 10019787
Description
+
DC DC Converter 3.3V 7.9W
Search Keywords: 10019787
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019787
-
Alias/AKA:RS12-243.3SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$52.28
6
$50.38
11
$49.61
17
$49.36
22 +
$46.57
Click for Quote
Log in
to unlock special pricing