- Home ›
- All Products›
- 10019783
Description
+
DC DC Converter 5V 12W
Search Keywords: 10019783
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019783
-
Alias/AKA:RS12-4805SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
6
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
1
$74.44
6
$59.99
11
$58.05
17
$57.91
22 +
$55.18
Click for Quote
Log in
to unlock special pricing