- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10019617
Description
+
DC-DC Converter - 8W - Output: 15 VDC - Input: 18-36 VDC - Regulated - 1"x1" - Through Hole
Search Keywords: 10019617
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019617
-
Alias/AKA:REC8E-2415D/CTRL/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
8
$26.18
16
$25.40
32
$24.67
56
$24.31
104
$23.32
256
$22.69
504 +
$22.39
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments