- Home ›
- All Products›
- 10019459
Description
+
3W DC/DC-Converter 'ECONOLINE' SMD DIP14 2kV reg
Search Keywords: 10019459
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019459
-
Alias/AKA:RSH3-2412D/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$10.17
50
$9.71
100
$9.44
250
$8.91
500
$8.68
1,000
$8.56
2,500 +
$8.24
Click for Quote
Log in
to unlock special pricing