- Home ›
- All Products›
- 10019402
Description
+
Unregulated DC-DC Converter - 2 W - Input: 24VDC (+/-) 10% - Output: (+/-) 15VDC - 10 lead SMD - Tape&Reel
Search Keywords: 10019402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019402
-
Alias/AKA:R2SX-2415-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
239
Ships today, if you order in
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
50
$7.36
63
$7.34
125
$5.56
188
$5.17
250 +
$5.07
Click for Quote
Log in
to unlock special pricing