- Home ›
- All Products›
- 10019389
Description
+
R1DX Series 1 W 5 Vin A±15 V Dual Output Open Frame Isolated DC/DC-Converter
Search Keywords: 10019389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019389
-
Alias/AKA:R1DX-0515/H-TRAY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
189
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
30
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
30
$5.14
60
$4.94
120
$4.74
270
$4.51
510
$4.32
1,020
$4.13
2,520
$3.87
5,010 +
$3.80
Click for Quote
Log in
to unlock special pricing