- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10019254
Description
+
Module DC-DC 24VIN 1-OUT 24V 0.625A 15W 6-Pin Tube
Search Keywords: 10019254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019254
-
Alias/AKA:REC15E-2424SZ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Can Ship immediately
Minimum Order Quantity:
8
Order Increment:
8
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
8
$31.01
16
$30.50
32
$30.28
56
$29.80
104
$29.34
256
$28.58
504 +
$28.51
Click for Quote
Log in
to unlock special pricing