- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10019125
Description
+
Regulated 1W DC/DC-Converter - SIP8 - 2kV - Input: 9-36VDC - Output: 5VDC
Search Keywords: 10019125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019125
-
Alias/AKA:RSOE-2405SZ/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
22
$9.43
44
$8.71
66
$8.33
110
$7.94
264
$7.42
506
$7.38
1,012 +
$7.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments