- Home ›
- All Products›
- 10019062
Description
+
DC DC CONVERTER 15V 2W
Search Keywords: 10019062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019062
-
Alias/AKA:RKZE-1215S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
25
$6.74
50
$6.72
100
$6.44
250
$5.91
500
$5.90
1,000
$5.75
2,500 +
$5.53
Click for Quote
Log in
to unlock special pricing