- Home ›
- All Products›
- 10019054
Description
+
DC DC CONVERTER 12V 2W
Search Keywords: 10019054
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019054
-
Alias/AKA:RKZE-2412S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
25
$6.95
50
$6.94
100
$6.64
250
$6.10
500
$6.08
1,000
$5.93
2,500 +
$5.71
Click for Quote
Log in
to unlock special pricing