- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- 10019048
RECOM
10019048
DC DC Converter 12V 2W
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
DC DC Converter 12V 2W
Search Keywords: 10019048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019048
-
Alias/AKA:RKZE-1212S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
25
Product Guides
+
Frequently Asked Questions
Is 10019048 RoHS compliant?
Yes, 10019048 is RoHS compliant.
What is the lead time for 10019048?
The standard lead time for 10019048 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
25
$8.11
50
$7.75
100
$7.52
250
$7.11
500
$6.92
1,000
$6.83
2,500 +
$6.57
Click for Quote
Log in
to unlock special pricing