- Home ›
- All Products›
- 10019022
Description
+
DC DC CONVERTER 5V 2W
Search Keywords: 10019022
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019022
-
Alias/AKA:RKZE-2405S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
You may purchase all in-stock quantity of 3
Stock lot only:
3
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$7.909
25
$7.190
50
$6.920
100
$6.630
250
$6.260
500
$5.980
1,000
$5.700
2,500
$5.370
5,000 +
$5.360
Click for Quote
Log in
to unlock special pricing