- Home ›
- All Products›
- 10019012
Description
+
DC DC Converter 5V 2W
Search Keywords: 10019012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019012
-
Alias/AKA:RKZE-0505S/P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
On Order:
100
can ship 7/27/26
150
can ship 9/28/26
Stock lot only:
4
Minimum Order Quantity:
25
Order Increment:
25
26 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$8.481
25
$7.710
50
$7.520
100
$7.340
250
$7.150
500
$7.030
1,000
$7.010
2,500 +
$6.990
Click for Quote
Log in
to unlock special pricing