- Home ›
- All Products›
- 10019010
Description
+
DC DC Converter 5V 2W
Search Keywords: 10019010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10019010
-
Alias/AKA:RKZE-0505S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
25
$6.69
50
$6.63
100
$6.57
250
$6.20
500
$6.14
1,000
$6.12
2,500
$6.11
5,000 +
$6.09
Click for Quote
Log in
to unlock special pricing