- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018995
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP16 20kV unreg
Search Keywords: 10018995
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018995
-
Alias/AKA:RHV2-2424S/R20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
10
$18.70
30
$18.05
50
$17.79
100
$17.29
250
$17.24
500
$17.20
1,000 +
$17.16
Click for Quote
Log in
to unlock special pricing