- Home ›
- All Products›
- 10018988
Description
+
Dual Output Unregulated DC-DC Coverter - 1W - Input: 5VDC (+/-) 10% - Output: (+/-) 9VDC - 8 Lead SMD - Tape&Reel
Search Keywords: 10018988
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018988
-
Alias/AKA:R1DX-0509-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
525
Ships today, if you order in
MOQ for In Stock Qty:
63
MOQ for out of Stock Qty:
63
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
63
$5.69
125
$4.29
188
$4.00
250 +
$3.93
Click for Quote
Log in
to unlock special pricing