Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10018958

Dual Regulated DC-DC Converter - Input: 36 to 75VDC - Output: (+/-) 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Dual Regulated DC-DC Converter - Input: 36 to 75VDC - Output: (+/-) 15VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: 10018958
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10018958
Alias/AKA: REC15-4815D/H3/M/X2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10018958 RoHS compliant?
Yes, 10018958 is RoHS compliant.
What is the lead time for 10018958?
The standard lead time for 10018958 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$79.40
5
$70.85
10
$68.73
30
$63.08
50
$62.92
100
$61.40
250 +
$59.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!