Image is representational - see manufacturer specifications

RECOM Authorized Distributor

10018934

Regulated DC-DC Converter - Input: 36 to 75VDC - Output: 12VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Regulated DC-DC Converter - Input: 36 to 75VDC - Output: 12VDC - 3kV Isolation - CTRL Pin - Metal Case - Thru Hole
Search Keywords: 10018934
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RECOM
Part No: 10018934
Alias/AKA: REC15-4812S/H3/M/X2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409580
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10018934 RoHS compliant?
Yes, 10018934 is RoHS compliant.
What is the lead time for 10018934?
The standard lead time for 10018934 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
17 Weeks can ship 3/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$75.60
5
$67.46
10
$65.45
30
$60.07
50
$59.92
100
$58.47
250 +
$56.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!