- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018326
Description
+
2W DC/DC-Converter 'ECONOLINE' SIP7 6.4kV unreg
Search Keywords: 10018326
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018326
-
Alias/AKA:R24P21503D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
25
$9.21
50
$9.03
100
$8.88
250
$8.86
500
$8.83
1,000
$8.81
2,500 +
$8.79
Click for Quote
Log in
to unlock special pricing