- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018319
Description
+
Unregulated DC-DC Coverter - 1W - Input: 3.3VDC (+/-) 10% - Output: 3.3VDC - 8 Lead SMD - Tape&Reel
Search Keywords: 10018319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018319
-
Alias/AKA:R1SX-3.33.3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
450
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
You may purchase all in-stock quantity of 45
On Order:
550
can ship 7/16/26
Stock lot only:
45
Minimum Order Quantity:
100
12 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$3.729
100
$3.390
450
$3.350
900
$3.340
1,350
$3.330
2,700
$3.320
5,400
$3.310
7,650 +
$3.300
Click for Quote
Log in
to unlock special pricing