- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- 10018307
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.2A 1W 7-Pin SIP Module Tube
Search Keywords: 10018307
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018307
-
Alias/AKA:RSOE-2405S/H2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
22
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
133
Can Ship immediately
Minimum Order Quantity:
22
Order Increment:
22
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
22
$6.94
44
$6.73
110
$6.45
264
$5.96
506
$5.94
1,012
$5.81
2,508 +
$5.60
Click for Quote
Log in
to unlock special pricing