- Home ›
- All Products›
- 10018295
Description
+
Module DC-DC 24VIN 1-OUT 5V 0.6A 3W 8-Pin DIP Module Tube
Search Keywords: 10018295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RECOM
-
Part No:10018295
-
Alias/AKA:REC3A-2405SW/H2/X1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
15
Order Increment:
15
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$13.486
15
$12.260
30
$12.230
60
$11.710
105
$11.210
255
$10.740
510
$10.460
1,005 +
$10.320
Click for Quote
Log in
to unlock special pricing